98 01 24 | Knipex
Ring wrench, 24 mm, 265 mm, 278 g, chromium-vanadium steel, 98 01 24
Order No.: 22L1150
EAN: 4003773020318
MPN:
98 01 24
980124
Unit Price (€ / pc.)
39.9483 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
6 pcs.
35.9499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version | Ringschlüssel | |
Weight | 278 g | |
Length | 265 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 24 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |