10 98 I220 | Knipex

Ear Clamp Pliers black atramentized polished plastic coated 220 mm

Order No.: 20L1285
EAN: 4003773080749
MPN:
10 98 I220
1098I220
10 98 I220 Knipex Special Pliers
Image may differ
Unit Price (€ / pc.)
25.7397 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
6 pcs.
23.1693 €
*incl. VAT plus shipping costs
**Subject to prior sale
For the simple and reliable mounting of 1-ear and 2-ear clamps (Oetiker system or similar). No damage to press points on the ear clamps. The slim head permits good accessibility in confined areas. Versatile use for clamps on CV boots, cooler and fuel lines, air pressure systems, compressors. Durable and strong. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version Ohrklemmenzange
Weight 363 g
Length 220 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes