10 99 I220 | Knipex
Ear Clamp Pliers with side jaw black atramentized polished plastic coated 220 mm
Order No.: 20L1290
EAN: 4003773080756
MPN:
10 99 I220
1099I220
Unit Price (€ / pc.)
32.9511 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
32.95 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9511 €
6 pcs.
29.6548 €
*incl. VAT plus shipping costs
**Subject to prior sale
For the simple and reliable mounting of 1-ear and 2-ear clamps (Oetiker system or similar). No damage to press points on the ear clamps. The slim head permits good accessibility in confined areas. Versatile use for clamps on CV boots, cooler and fuel lines, air pressure systems, compressors. Durable and strong. High-grade special tool steel, forged, oil-hardened Model: Especially suitable for universal use thanks to the additional side jaw.
Technical specifications
Version | Ohrklemmenzange | |
Length | 220 mm | |
Weight | 345 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |