90 23 01 BK | Knipex
Pipe cutter, 202 mm, 142 g, 90 23 01 BK
Order No.: 22L1902
EAN: 4003773087809
MPN:
90 23 01 BK
902301BK
Unit Price (€ / pc.)
48.9090 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9090 €
6 pcs.
44.0181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pipe cutter, 90 23 01 BK, KNIPEX
The pipe cutter cuts and chamfers all common dosmetic plastic drain pipes up to 50 mm in a single operation. It has a reversible high-quality ball bearing steel blade that can be easily replaced without tools. A clean cut that doesn't require readjusting or deburring, reducing potential blockages or damages of the seals.
Features
- Optimal cutting due to slide-bearing and self-adjusting guide rolls
- Easy positioning due to clear view of cutting point
- Exchangeable blade with two cutting edges can be reversed when showing signs of wear
- Durable housing made of glass fibre reinforced plastic
Technical specifications
Ausführung | Rohrabschneider | |
Gewicht | 142 g | |
Länge | 202 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 82034000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |