90 31 03 BK | Knipex

Pipe cutter, 260 mm, 865 g, 90 31 03 BK

Order No.: 22L1905
EAN: 4003773088127
MPN:
90 31 03 BK
903103BK
Series: TUBIX
90 31 03 BK Knipex Special Pliers
Image may differ
Unit Price (€ / pc.)
91.4515 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
91.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4515 €

Pipe cutter, 90 31 03 BK, KNIPEX

A pipe cutter with precise and quick positioning of the cutting wheel on the pipe. It's quick lock mechanism holds the tools of the pipe once locked in place. It has a high-quality needle-bearings that enable the cutting wheel and four guide rollers to cut with ease.

Features

  • Cutting wheel made of high-grade ball-bearing steel
  • Lightweight and durable aluminium housing
  • Removable, precision-ground deburring tool
Technical specifications
Ausführung Rohrabschneider
Gewicht 865 g
Länge 260 mm
Logistics
Ursprungsland ES
Zolltarifnummer 82034000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes