91 51 160 | Knipex

Glass Nibbling Pincer black atramentized polished plastic coated 160 mm

Order No.: 20L3400
EAN: 4003773014355
MPN:
91 51 160
9151160
91 51 160 Knipex Special Pliers
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
6 pcs.
18.6235 €
*incl. VAT plus shipping costs
**Subject to prior sale
For breaking off narrow strips of glass to a scored line. For finishing off glass edges to required profile. Special tool steel, forged, oil-hardened
Technical specifications
Ausführung Glaskröselzange
Gewicht 148 g
Länge 160 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes