91 92 180 | Knipex

Upholstery Pliers mirror polished with multi-component grips 185 mm

Order No.: 20L3415
EAN: 4003773080725
MPN:
91 92 180
9192180
91 92 180 Knipex Special Pliers
Image may differ
Unit Price (€ / pc.)
48.8971 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.90 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8971 €
6 pcs.
44.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale
For the professional fixing of seat covers on profiled seats to the seat frame with all popular upholstery clips. Securely insert upholstery clips, guide and hold: the special groove fixes the upholstery clips in the correct position. Easy positioning of the upholstery clips: a closing spring holds the pliers closed, the clip can be securely positioned and pressed. Upholstery clips can be easily pressed together due to a good transmission ratio of the pliers. User-friendly operation thanks to multi-component grips. Durable and strong. Special tool steel, forged, oil-hardened
Technical specifications
Ausführung Polsterklammerzange
Gewicht 195 g
Länge 185 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes