11 07 160 | Knipex
VDE-stripping pliers for plastic-coated cables, rubber-coated cables, 10 mm², AWG 8, cable Ø 5 mm, L 160 mm, 205 g, 11 07 160
Order No.: 20L1300
EAN: 4003773015499
MPN:
11 07 160
1107160
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
6 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Special tool steel, forged, oil-hardened
Technical specifications
AWG cross-section | AWG 8 | |
Suitable for | Leiter mit Kunststoff-Isolation, Leiter mit Gummi-Isolation | |
Weight | 205 g | |
Length | 160 mm | |
Cable Diameter | 5 mm | |
Cable cross-section | 10 mm² | |
Product type | Abisolierzange | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |