12 11 180 | Knipex
Stripping pliers, 0.5-2.0 mm², cable Ø 0.5-2 mm, L 180 mm, 368 g, 12 11 180
Order No.: 20L1315
EAN: 4003773000792
MPN:
12 11 180
1211180
Unit Price (€ / pc.)
65.8308 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
65.83 € *
Price list
Quantity
Price per unit*
1 pcs.
65.8308 €
6 pcs.
59.2501 €
*incl. VAT plus shipping costs
**Subject to prior sale
With replaceable blades for 4 or 6 different conductor cross-sections. Leave wire undamaged thanks to precision-ground blade shapes, even multi-stranded conductors are stripped gently. During stripping, the wire is held firmly by clamping jaws. With length stop for constant stripping length during repetitive work. A spring leads the stripper back to the starting position. Pliers body: aluminium. Blade: special tool steel, oil-hardened
Technical specifications
Weight | 368 g | |
Length | 180 mm | |
Cable Diameter | 0,5-2 mm | |
Cable cross-section | 0,5-2,0 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |