12 12 02 | Knipex
Stripping pliers for cable with PTFE insulation, conductor with silicone insulation, conductor with radox insulation, conductor with kapton insulation, 0.03-2.08 mm², L 195 mm, 447 g, 12 12 02
Order No.: 20L1320
EAN: 4003773048077
MPN:
12 12 02
121202
Unit Price (€ / pc.)
144.3113 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
144.31 € *
Price list
Quantity
Price per unit*
1 pcs.
144.3113 €
3 pcs.
129.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened Model: With additional cable guide for exact positioning of the cable in the stripping area of the blade.
Technical specifications
Suitable for | Kabel mit PTFE-Isolation, Leiter mit Silikon-Isolation, Leiter mit Radox-Isolation, Leiter mit Kapton-Isolation | |
Weight | 447 g | |
Length | 195 mm | |
Cable cross-section | 0,03-2,08 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |