12 12 12 | Knipex

Stripping pliers for cable with PTFE insulation, conductor with silicone insulation, conductor with radox insulation, conductor with kapton insulation, 4.0-10 mm², AWG 12-8, L 195 mm, 450 g, 12 12 12

Order No.: 20L1335
EAN: 4003773073758
MPN:
12 12 12
121212
12 12 12 Knipex Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
144.2994 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
144.30 € *
Price list
Quantity
Price per unit*
1 pcs.
144.2994 €
3 pcs.
129.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale
Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened Model: For solar cables, specially adapted to multi-layered and RADOX® insulations. With additional cable support for a better centring of multi-layer insulated conductors in the stripping profiles.
Technical specifications
AWG cross-section AWG 12-8
Suitable for Kabel mit PTFE-Isolation, Leiter mit Silikon-Isolation, Leiter mit Radox-Isolation, Leiter mit Kapton-Isolation
Weight 450 g
Length 195 mm
Cable cross-section 4,0-10 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei