12 19 02 | Knipex
Cutter blade for stripping pliers, L 50 mm, 58 g, 12 19 02
Order No.: 20L1350
EAN: 4003773049036
MPN:
12 19 02
121902
Unit Price (€ / pc.)
70.3290 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
6 pcs.
63.2961 €
*incl. VAT plus shipping costs
Subject to prior sale
1 set of spare blades for 12 12 02
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| 1000V Insulated | No | |
| Length | 50 mm | |
| Weight | 58 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |