12 19 10 | Knipex
Cutter blade for stripping pliers, cable Ø 2.5-10 mm, L 510 mm, 53 g, 12 19 10
Order No.: 20L1360
EAN: 4003773049050
MPN:
12 19 10
121910
Unit Price (€ / pc.)
70.3290 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
6 pcs.
63.2961 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 set of spare blades for 12 12 10
Technical specifications
Suitable for | Abisolierzange | |
Weight | 53 g | |
Length | 510 mm | |
Cable Diameter | 2,5-10 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |