12 19 11 | Knipex

Cutter blade for stripping pliers, L 50 mm, 59 g, 12 19 11

Order No.: 05L782
EAN: 4003773063001
MPN:
12 19 11
121911
12 19 11 Knipex Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
70.3290 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
6 pcs.
63.2961 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 set of spare blades for 12 12 11
Technical specifications
Suitable for Abisolierzange
Weight 59 g
Length 50 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes