12 49 23 | Knipex
Spare stop for stripping pliers, L 12 mm, 46 g, 12 49 23
Order No.: 05L7834
EAN: 4003773057604
MPN:
12 49 23
124923
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
6 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare length stop for 12 42 195
Technical specifications
Suitable for | Abisolierzange | |
Weight | 46 g | |
Length | 12 mm | |
Product type | Ersatzanschlag | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |