12 52 195 | Knipex
Stripping pliers for precision tools, 0.08-16 mm², AWG 28-6, L 195 mm, 180 g, 12 52 195
Precise stripper, 12 52 195, KNIPEX
Simple, precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16 mm² with only one pair of pliers. Good grip provided by semi-circular grooved metal holding clamps and exact cut from parabolic stripping blade. Fine adjustable zero correction of the blade setting to special material requirements, e.g. due to large temperature differences. With cable cutter for stranded wire from 0.08 to 16 mm². With tether attachment point, suitable for KNIPEX Tethered Tools accessories. Inscription area for customisation. With adjustable length stop for precision work repeated accurately each time. Comfortable operation with ergonomic dual-component handle. Easily replaceable blade cassette.
AWG cross-section | AWG 28-6 | |
Suitable for | Präzisionswerkzeuge | |
Weight | 180 g | |
Length | 195 mm | |
Cable cross-section | 0,08-16 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |