12 59 01 | Knipex

Cutter blade for stripping pliers, AWG 14-6, L 23 mm, 6 g, 12 59 01

Order No.: 05L7810
EAN: 4003773034414
MPN:
12 59 01
125901
12 59 01 Knipex Stripping Pliers, Stripping Tools Image 1
12 59 01 Knipex Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
24.1451 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
6 pcs.
21.7294 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 pair of spare blades for 12 50 200
Technical specifications
AWG cross-section AWG 14-6
Suitable for Abisolierzange
Weight 6 g
Length 23 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes