12 59 02 | Knipex

Spare clamping jaw for stripping pliers, 6.0-10 mm², L 70 mm, 2 g, 12 59 02

Order No.: 05L7811
EAN: 4003773034421
MPN:
12 59 02
125902
12 59 02 Knipex Stripping Pliers, Stripping Tools Image 1
12 59 02 Knipex Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
6 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 pair of spare clamping jaws for 12 50 200
Technical specifications
Suitable for Abisolierzange
Weight 2 g
Length 70 mm
Cable cross-section 6,0-10 mm²
Product type Ersatzklemmbacke
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes