12 74 180 SB | Knipex

Stripping pliers for sensor/actuator cables, cable Ø 4.4-7.5 mm, L 175 mm, 145 g, 12 74 180 SB

Order No.: 05L2043
EAN: 4099891368357
MPN:
12 74 180 SB
1274180SB
12 74 180 SB Knipex Stripping Pliers, Stripping Tools Image 1
12 74 180 SB Knipex Stripping Pliers, Stripping Tools Image 2
12 74 180 SB Knipex Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
94.010 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
94.01 € *
Price list
Quantity
Price per unit*
1 pcs.
94.010 €
6 pcs.
84.609 €
*incl. VAT plus shipping costs
**Subject to prior sale
For oil-resistant, halogen-free control and sensor / actuator cables with multicore cable design. Shielded and unshielded. Suitable for highly flexible TPE-U-pipes, PUR and PVC cable sheathing, rubber leads such as H05 etc.. Adjusts automatically to the different cable diameters: therefore no damage to inner conductors or the shield braid. Long stripping lengths possible. Blade replaceable. Smoothly operating mechanism. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened
Technical specifications
Suitable for Sensor-/Aktor-Leitungen
Weight 145 g
Length 175 mm
Cable Diameter 4,4-7,5 mm
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes