12 80 100 SB | Knipex

Stripping tool for Cu wires, AWG 28-18, cable Ø 0.3-1 mm, L 100 mm, 34 g, 12 80 100 SB

Order No.: 22L1825
EAN: 4003773043119
MPN:
12 80 100 SB
12 80 100 SB Knipex Stripping Pliers, Stripping Tools Image 1
12 80 100 SB Knipex Stripping Pliers, Stripping Tools Image 2
12 80 100 SB Knipex Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
49.6230 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
49.62 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6230 €
6 pcs.
44.6607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire stripper, 12 80 100 SB, KNIPEX

Precise stripping, stepwise adjustment to the conductor diameters. With wire cutter. Adjustable length stop from 4.0 - 15.0 mm. With locking device. For thin copper conductors dia. 0.3 to 1.0 mm. Housing: plastic, impact-proof.

Technical specifications
AWG cross-section AWG 28-18
Suitable for Cu-Drähte
Weight 34 g
Length 100 mm
Cable Diameter 0,3-1 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes