12 82 130 SB | Knipex
Stripping pliers for Fiber optic cable, cable Ø 0.125-0.25 mm, L 130 mm, 75 g, 12 82 130 SB
Order No.: 05L784
EAN: 4003773050094
MPN:
12 82 130 SB
1282130SB
Unit Price (€ / pc.)
73.4230 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
73.42 € *
Price list
Quantity
Price per unit*
1 pcs.
73.4230 €
6 pcs.
66.0807 €
*incl. VAT plus shipping costs
**Subject to prior sale
To remove primary and secondary coating of fibre optics. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for | Glasfaserkabel | |
Weight | 75 g | |
Length | 130 mm | |
Cable Diameter | 0,125-0,25 mm | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |