12 85 100 SB | Knipex
Stripping tool for Fiber optic cable, cable-Ø 0.125-0.3 mm, L 100 mm, 25 g, 12 85 100 SB
Order No.: 22L1826
EAN: 4003773043126
MPN:
12 85 100 SB
Stripping tool, 12 85 100 SB, KNIPEX
To remove primary coating of fibre optics Ø 0.125 mm. Blade dia. 0.18 mm, hole for cable feeding 0.30 mm dia. Adjustable length stop. Housing: plastic, impact-proof.
Technical specifications
Version | stripping tool | |
Suitable for | Fiber optic cable | |
Weight | 25 g | |
Length | 100 mm | |
Cable Diameter | 0.125-0.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |