13 46 165 | Knipex
VDE-stripping pliers for cutting, stripping and dismantling, 0.75-2.5 mm², cable Ø 8-13 mm, L 165 mm, 190 g, 13 46 165
Order No.: 05L6712
EAN: 4099889416633
MPN:
13 46 165
1346165
Unit Price (€ / pc.)
48.8971 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.90 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8971 €
6 pcs.
44.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping pliers, 13 46 165, Knipex
Features
- Multifunctional - cutting and stripping with one pair of pliers
- For time-saving stripping of all round sheathed and damp-proof installation cables (e.g. NYM cable)
- Simplified access especially into deep mounted junction boxes thanks to slim head design and optimally angled cable sheath cutter
- Strip cables easily and without damage thanks to circular cutting edge with depth limiter
- Suitable for universal use: precision wire stripping holes for conductors from 1.5 and 2.5 mm²
- With side cutters for cutting and trimming conductors, wires, small screws and nails
- 30 % lighter than comparable pliers
Technical specifications
Suitable for | Schneiden, Abmanteln und Abisolieren | |
Weight | 190 g | |
Length | 165 mm | |
Cable Diameter | 8-13 mm | |
Cable cross-section | 0,75-2,5 mm² | |
Product type | Abisolierzange | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |