13 66 180 | Knipex
VDE-stripping pliers for Cu wires, 10 mm², AWG 8, cable Ø 5 mm, L 180 mm, 213 g, 13 66 180
Unit Price (€ / pc.)
60.0831 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
60.08 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0831 €
6 pcs.
54.0736 €
*incl. VAT plus shipping costs
**Subject to prior sale
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Increments in the jaw provide a visual orientation aid for stripping consistent lengths (11 mm and 16 mm). Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Shear blade for cutting copper and aluminium cable up to Ø 15 mm (5 x 2.5 mm²). Slim dimensions for easy access. Bolted joint: precise, zero backlash operation of pliers. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Stripping Length | 16 mm | |
AWG cross-section | AWG 8 | |
Suitable for | Cu-Drähte | |
Weight | 213 g | |
Length | 180 mm | |
Cable Diameter | 5 mm | |
Cable cross-section | 10 mm² | |
Product type | Abisolierzange | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |