15 61 160 | Knipex

Stripping pliers for thin cables, cable Ø 0.6 mm, L 160 mm, 102 g, 15 61 160

Order No.: 20L1455
EAN: 4003773014843
MPN:
15 61 160
1561160
15 61 160 Knipex Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
36.6401 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.64 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6401 €
6 pcs.
32.9749 €
*incl. VAT plus shipping costs
**Subject to prior sale
For stripping thin cables. Accurate boring to match diameter of wire, precise stripping prism- non-adjustable. With opening spring. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Suitable for dünne Kabel
Weight 102 g
Length 160 mm
Cable Diameter 0,6 mm
Product type Abisolierzange
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes