15 81 160 | Knipex
Stripping pliers for thin cables, cable Ø 0.8 mm, L 160 mm, 102 g, 15 81 160
Order No.: 20L1460
EAN: 4003773015574
MPN:
15 81 160
1581160
Unit Price (€ / pc.)
36.6401 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.64 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6401 €
6 pcs.
32.9749 €
*incl. VAT plus shipping costs
**Subject to prior sale
For stripping thin cables. Accurate boring to match diameter of wire, precise stripping prism- non-adjustable. With opening spring. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Suitable for | dünne Kabel | |
Weight | 102 g | |
Length | 160 mm | |
Cable Diameter | 0,8 mm | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |