16 20 16 SB | Knipex
Stripping knife for round cable, cable Ø 4-16 mm, L 130 mm, 70 g, 16 20 16 SB
Order No.: 20L1465
EAN: 4003773060451
MPN:
16 20 16 SB
162016SB
Unit Price (€ / pc.)
23.1693 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
6 pcs.
20.8488 €
*incl. VAT plus shipping costs
Subject to prior sale
For stripping all common round cables. Self-tightening holding lever. With adjusting screw for cutting depth adjustment. Turnable blade for circular and longitudinal cutting. Spare blade inside the handle. Secure grip due to soft component material on handle and holding lever to avoid slipping. Housing: plastic, impact-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 4-16 mm | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |