16 20 50 SB | Knipex
Stripping knife for General application, L 120 mm, 85 g, 16 20 50 SB
Order No.: 05L9812
EAN: 4003773082705
MPN:
16 20 50 SB
162050SB
Unit Price (€ / pc.)
14.5180 € *
Available: 5 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
6 pcs.
13.0662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician folding knife, 16 20 50 SB, Knipex
Universal folding knife for daily use, Ergonomic handle shape for comfortable holding and guiding, Stainless steel blade
Technical Data
- Length: 120 mm
- Weight: 115 g
Technical specifications
Ausführung | Kabelmesser | |
Geeignet für | Allgemeine anwendung | |
Gewicht | 85 g | |
Länge | 120 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82119200 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |