16 30 145 SB | Knipex
Stripping knife for round cable, cable Ø 19-40 mm, L 150 mm, 140 g, 16 30 145 SB
Order No.: 22L1757
EAN: 4003773081029
MPN:
16 30 145 SB
1630145SB
Unit Price (€ / pc.)
61.1779 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
61.18 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1779 €
6 pcs.
55.0613 €
*incl. VAT plus shipping costs
**Subject to prior sale
For dismantling round cable sheaths made of PVC, rubber, silicone or PTFE from 6.0 - 29.0 mm dia.. Self-tightening holding lever. With knurled nut for cutting depth adjustment. Changing from circular to longitudinal cutting by turning the tool body. Spiral cutting for removing intermediate pieces. Replaceable blade. Housing: plastic, impact-proof
Technical specifications
Suitable for | Rundkabel | |
Weight | 140 g | |
Length | 150 mm | |
Cable Diameter | 19-40 mm | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |