16 50 145 E02 | Knipex

Replacement latch for stripping knife, L 14 mm, 3 g, 16 50 145 E02

Order No.: 22L2004
EAN: 4003773089926
MPN:
16 50 145 E02
16 50 145 E02 Knipex Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
6 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement latch, 16 50 145 E02, Knipex

Replacement latch locking the blade lock of the stripping knife for 16 50 145.

Technical specifications
Suitable for Abisoliermesser
Weight 3 g
Length 14 mm
Product type Ersatz-Riegel
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes