16 60 06 SB | Knipex

Stripping tool for coaxial cable, data cable, L 125 mm, 100 g, 16 60 06 SB

Order No.: 20L1515
EAN: 4003773077961
MPN:
16 60 06 SB
166006SB
16 60 06 SB Knipex Stripping Pliers, Stripping Tools Image 1
16 60 06 SB Knipex Stripping Pliers, Stripping Tools Image 2
16 60 06 SB Knipex Stripping Pliers, Stripping Tools Image 3
16 60 06 SB Knipex Stripping Pliers, Stripping Tools Image 4
Image may differ
Unit Price (€ / pc.)
15.8270 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
6 pcs.
14.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal stripping tool for Coax cables RG 59, RG 6, RG 7, RG 11. For stripping outer sheath, shield and insulation in a single process. Adjustable stripping blade for data cable. Two stripping blades for cutting and stripping telephone ribbon cable (4P/6P/8P) in a single operation. Integrated blade for cutting data cables. Housing: plastic, impact-proof
Technical specifications
Suitable for Koaxialkabel, Datenkabel
Weight 100 g
Length 125 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes