16 64 125 SB | Knipex
Stripping knife for round cable, 2.5-8.0 mm², AWG 20-14, cable Ø 4-13 mm, L 125 mm, 48 g, 16 64 125 SB
Order No.: 20L1525
EAN: 4003773076933
MPN:
16 64 125 SB
1664125SB
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
27.69 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6913 €
6 pcs.
24.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale
For flat cables up to 12 mm in width. For stripping all common round and damp-proof installation cables Ø 4.0 to 13.0 mm (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2.5 mm²). Stripping device for cross-sections 0.8 / 1.5 / 2.5 mm² (AWG 20 / 16 / 14). With opening spring and locking device. For use in confined and difficult to access work areas. Also for use in conduit and distribution boxes. Body: plastic, fibreglass-reinforced
Technical specifications
AWG cross-section | AWG 20-14 | |
Suitable for | Rundkabel | |
Weight | 48 g | |
Length | 125 mm | |
Cable Diameter | 4-13 mm | |
Cable cross-section | 2,5-8,0 mm² | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |