16 80 175 SB | Knipex
Stripping knife for round cable, cable Ø 8-13 mm, L 175 mm, 90 g, 16 80 175 SB
Order No.: 05L9813
EAN: 4003773084129
MPN:
16 80 175 SB
1680175SB
Unit Price (€ / pc.)
40.3172 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
40.32 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3172 €
6 pcs.
36.2831 €
*incl. VAT plus shipping costs
Subject to prior sale
Long ergonomic design for working in deep device sockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 175 mm | |
| Weight | 90 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |