16 90 130 SB | Knipex

Stripping knife for round cable, 1.5-2.5 mm², cable Ø 8-13 mm, L 130 mm, 47 g, 16 90 130 SB

Order No.: 22L1827
EAN: 4003773076940
MPN:
16 90 130 SB
16 90 130 SB Knipex Stripping Pliers, Stripping Tools Image 1
16 90 130 SB Knipex Stripping Pliers, Stripping Tools Image 2
16 90 130 SB Knipex Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5235 €
6 pcs.
27.4652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stripping tool, 16 90 130 SB, KNIPEX

With opening spring and locking device. For stripping all common round and damp-proof installation cables between 8.0 - 13.0 mm dia. (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Also for use in conduit and distribution boxes. Body: plastic, fibreglass-reinforced. For use in confined and difficult to access work areas. Specially suitable for larger cross-sections and for difficult insulating materials. No adjustment of blades to cutting depth required. Stripping device for conductors and strands 1.5 mm² and 2.5 mm². Two-way length stop (ideal for right and left-handers). Fastening device on the end of the handle (drop protection system).

Technical specifications
Suitable for Rundkabel
Weight 47 g
Length 130 mm
Cable Diameter 8-13 mm
Cable cross-section 1,5-2,5 mm²
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes