00 19 41 | Knipex

VDE tool roll bag, 11 pieces, Knipex, 00 19 41

Order No.: 05L1154
EAN: 4003773024729
MPN:
00 19 41
001941
00 19 41 Knipex Toolsets
Image may differ
Unit Price (€ / pc.)
231.8358 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
231.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.8358 €
For telecommunications and electrical engineers. Tool roll made of hard-wearing polyester fabric. With practical, adjustable quick release fastener. Contains eight pliers and three scewdrivers. Pliers with chrome plated heads and two-colour dual component handles. Screwdrivers VDE tested according to DIN EN/IEC 60900 1000V Description: For telecommunications and electrical engineers. Tool roll made of hard-wearing polyester fabric. With practical, adjustable quick release fastener. Contains eight pliers and three scewdrivers. Pliers with chrome plated heads and two-colour dual component handles. Screwdrivers VDE tested according to DIN EN/IEC 60900 1000V.
Technical specifications
Contents 11-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes