00 21 05 EV | Knipex

VDE E-mobility toolbox, 34 pieces, Knipex, 00 21 05 EV

Order No.: 22L1928
EAN: 4003773089025
MPN:
00 21 05 EV
002105EV
Series: BASIC
00 21 05 EV Knipex Toolsets Image 1
00 21 05 EV Knipex Toolsets Image 2
Image may differ
Unit Price (€ / pc.)
1,010.31 € *
Available: 1 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
1,010.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,010.31 €

Tool case "Basic" E-Mobility, 00 21 05 EV, Knipex

Features

  • For EVs: most important VDE-tested tools and accessories neatly organised in a tool case
  • Insulated tools and accessories for all work on Evs
  • Complete basic EV equipment with pliers, open-ended spanner and ratchet set
  • 29 insulated tool, 3 standard compliant warning signs and 1 pair of insulating gloves

Content

  • Electrician gloves size 10/class 0
  • Reversible ratchet
  • 4 sockets inner square 3/8" (10, 11, 12 and 13 mm)
  • 2 extensions with 3/8" inner/outer square
  • 2 flat round pliers
  • 3 Phillips screwdrivers (PH1 PH2, PH3)
  • 2 slotted screwdrivers (3.5 mm, 6.5 mm)
  • 6 open-end wrenches (8, 9, 10, 11, 12, 13 mm)
  • Side cutter
  • Gripper pliers
  • Pliers wrench
  • 3 self-clamping sockets
  • 6 3/8" sockets (TX25, TX27, TX30, TX40, TX45, TX50)
Technical specifications
Contents 34-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes