00 21 06 HK S | Knipex
VDE sanitary toolbox, 31 pieces, Knipex, 00 21 06 HK S
Unit Price (€ / pc.)
582.1956 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Tool case, 00 21 06 HK S, Knipex
Features
- Equipped with four KNIPEX tools, a total of 31 brand tools, partly VDE tested according to DIN EN 60900
- Two metal flip locks and a three digit combination lock for secure locking of the cover
- Telescopic handle set in the base as well as two external, smooth running skater wheels
- Label field with two stickers for individual labelling
Technical specifications
Contents | 31-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 99908200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |