00 21 06 | Knipex

VDE electrician's toolbox, 68 pieces, Knipex, 00 21 06

Order No.: 22L1956
EAN: 4003773086260
MPN:
00 21 06
Series: BIG BASIC MOVE
Knipex
00 21 06 Knipex Toolsets Image 1
00 21 06 Knipex Toolsets Image 2
00 21 06 Knipex Toolsets Image 3
Image may differ
Unit Price (€ / pc.)
1,065.05 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,065.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,065.05 €

Tool case, 00 21 06, Knipex

The 00 21 06 tool case is strong, ergonomic handle and metal hinges. It features two removable tool boards made of dirt-repellent PP twin-fall sheets with 31 tool pockets, telescopic handle set in the base as well as two external, smooth-running skater wheels, two metall tilting locks and three-digit combination lock for secure closing of the lid.

Base tray, can be fixed by a push button, 70 mm high, can be subdivided by inserts, cover board with 14 large tool pockets.

Technical specifications
ESD protection No
Contents 68 pieces
1000V Insulated Yes
Logistics
Country of origin IT
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes