00 21 11 | Knipex
VDE tool bag, 14 pieces, Knipex, 00 21 11
Order No.: 22L1818
EAN: 4003773084532
MPN:
00 21 11
Unit Price (€ / pc.)
492.7314 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Tool Bag, 00 21 11, KNIPEX
Compact tool case for the service technician. Suitable as an insert for: "Basic" 00 21 05 LE, "BIG Basic Move" 00 21 06 LE, "BIG Twin Move" 00 21 41 LE, "BIG Twin" 00 21 42 LE, "BIG Twin Move RED" 98 99 15 LE and other popular tool cases. Slip-through back strap to attach to a trolley. Made from tough polyester fabric, with zip fastener.
Technical specifications
ESD protection | No | |
Contents | 14-teilig | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |