00 21 19 LB E | Knipex

VDE electrician's toolbox, 65 pieces, Knipex, 00 21 19 LB E

Order No.: 22L1740
EAN: 4003773081623
MPN:
00 21 19 LB E
002119LBE
Series: L-BOXX
00 21 19 LB E Knipex Toolsets
Image may differ
Unit Price (€ / pc.)
1,035.7165 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
1,035.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,035.7165 €
Equipped with 65 brand name quality tools, some VDE-tested according to DIN EN 60900. Several boxes can be securely joined together. Flexible inner partitions. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. Dimensions, exterior (W x H x D): 442 x 151 x 357 mm- dimensions, interior (W x H x D): 375 x 107 x 311 mm. Strong box made of impact- and shock-proof ABS plastic
Technical specifications
Contents 65-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei