00 21 20 | Knipex
VDE tool case, 20 pieces, Knipex, 00 21 20
Unit Price (€ / pc.)
692.5086 € *
Available: 4 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Heavy duty ABS material, black. With circumferential double aluminium frame. Register hinges working as lid holder. Strong, ergonomic handle. Two flip-locks, lockable. One removable tool board in the lid with 15 push-in compartments on the bottom side and six big push-in compartments and a clamp compartment (400 mm width) on the lid side, fixed by push-button. Base tray, height 58 mm, can be subdivided by flexible inserts- cover plate with six large push-in compartments, can be fixed by press button. Cover and tool plate made of Con-Pearl® material. 20 kg maximum load. Dimensions, exterior (W x H x D): 480 x 180 x 365 mm dimensions, interior (W x H x D): 415 x 160 x 300 mm Description: Heavy duty ABS material, black. With circumferential double aluminium frame. Register hinges working as lid holder. Strong, ergonomic handle. Two flip-locks, lockable. One removable tool board in the lid with 15 push-in compartments on the bottom side and six big push-in compartments and a clamp compartment (400 mm width) on the lid side, fixed by push-button. Base tray, height 58 mm, can be subdivided by flexible inserts- cover plate with six large push-in compartments, can be fixed by press button. Cover and tool plate made of Con-Pearl® material. 20 kg maximum load. Dimensions, exterior (W x H x D): 480 x 180 x 365 mm dimensions, interior (W x H x D): 415 x 160 x 300 mm. Model: With 20 brand name tools, partly VDE tested according to DIN EN/IEC 60900.
Technical specifications
Contents | 20-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |