00 21 21 HK S | Knipex
VDE sanitary toolbox, 24 pieces, Knipex, 00 21 21 HK S
Unit Price (€ / pc.)
802.8335 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Strong tool case for professional use. For extensive plumbing and installation work. Equipped with 52 brand tools. Flexible options due to the individual partitioning of the inserts in the 60 mm deep base tray and its cover plate with six large tool compartments. Tough ratchet hinges hold the lid open where necessary despite the deadweight of the tools. Two lockable steel flip locks protect the case contents from theft. Tough and lightweight, rugged and distortion resistant. Dimensions, interior (W x H x D): 460 x 310 x 190 mm. 20 kg maximum load. Rugged design made of ABS material, black. Cover and tool plates made of Con-Pearl® material
Technical specifications
Contents | 24-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |