00 21 33 E | Knipex
Electrician's toolbox, 23 pieces, Knipex, 00 21 33 E
Unit Price (€ / pc.)
1,066.24 € *
Available in 7 Days: 10 pcs. - if ordered today
Tool case "Robust26" Electric, 00 21 33 E, Knipex
Features
- For the toughest conditions – impact-resistant polypropylene, dustproof, waterproof and temperature-resistant
- Maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system
- With extendable handle and easy-running wheels for more comfort
- Fit-to-fly case, made from impact-resistant polypropylene
- Dustproof and watertight
- Temperature-resistant from - 30°C to +80° C
- Padlock eyelets
Content
- Switch cabinet wrench
- Crimping pliers for wire end ferrules 0,08-16 mm²
- 3 Pozidriv screwdrivers (PZ1, PZ2, PZ/S 1)
- 2 slotted screwdrivers (3.5 mm, 5.5 mm)
- Electrical installation pliers
- Side cutter
- Power side cutter
- Universal stripping tool
- Flat round nose pliers
- 2 spirit levels (68 mm, 30 cm)
- Electronic Super Knips
- Wire stripper 0,08-16 mm²
- Needle-nose combination pliers
- Cutter for plastic pipes and sealing sleeves
- 22086 Wera 1,5 - 10 mm
- 101 Picard 300 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 23 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |