00 21 33 S | Knipex

Tool case, 17 pieces, Knipex, 00 21 33 S

Order No.: 22L1931
EAN: 4003773089100
MPN:
00 21 33 S
002133S
Series: ROBUST
00 21 33 S Knipex Toolsets Image 1
00 21 33 S Knipex Toolsets Image 2
00 21 33 S Knipex Toolsets Image 3
Image may differ
Unit Price (€ / pc.)
795.634 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
795.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
795.634 €

Tool case "Robust26" Plumbing, 00 21 33 S, Knipex

Features

  • For the toughest conditions – impact-resistant polypropylene, dustproof, waterproof and temperature-resistant
  • Maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system
  • With extendable handle and easy-running wheels for more comfort
  • Fit-to-fly case, made from impact-resistant polypropylene
  • Dustproof and watertight
  • Temperature-resistant from - 30°C to +80° C
  • Padlock eyelets
Technical specifications
Contents 17-teilig
ESD protection No
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes