00 21 34 HL S2 | Knipex

VDE electrician's toolbox, 24 pieces, Knipex, 00 21 34 HL S2

Order No.: 22L1900
EAN: 4003773087366
MPN:
00 21 34 HL S2
Robust23 Start
Series: ROBUST
00 21 34 HL S2 Knipex Toolsets Image 1
00 21 34 HL S2 Knipex Toolsets Image 2
00 21 34 HL S2 Knipex Toolsets Image 3
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.4100 €

Tool case, 00 21 34 HL S2, Knipex

Airworthy case made of impact-resistant polypropylene, equiped with VDE flat round nose pliers 200 mm, VDE side cutters 160 mm, VDE wire strippers 160 mm, VDE crimping pliers for wire end ferrules, universal stripping tool, 8 VDE screwdrivers, hexagon socket wrench.

Features

  • Impact-resistant
  • Dust, air and waterproof
  • Automatic pressure compensation valve
Technical specifications
Contents 24-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei