00 21 36 | Knipex
VDE electrician's toolbox, 26 pieces, Knipex, 00 21 36
Unit Price (€ / pc.)
864.1185 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 42 tool pockets and 67 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Volume: 34 l. Load-bearing capacity up to 25 kg Model: Equipped with 26 brand name tools- some VDE tested in accordance with DIN EN/IEC 60900.
Technical specifications
Contents | 26-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |