00 21 37 | Knipex

VDE electrician's toolbox, 63 pieces, Knipex, 00 21 37

Order No.: 05L2047
EAN: 4099891374389
MPN:
00 21 37
002137
Series: ROBUST
00 21 37 Knipex Toolsets Image 1
00 21 37 Knipex Toolsets Image 2
00 21 37 Knipex Toolsets Image 3
00 21 37 Knipex Toolsets Image 4
Image may differ
Unit Price (€ / pc.)
1,374.9260 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
1,374.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,374.9260 €
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 54 tool pockets and 94 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. With two smooth castors. With telescopic handle. Volume: 45 l. 35 kg maximum load Description: Contains 63 brand name tools- partly VDE-tested according toh DIN EN/IEC 60900.
Technical specifications
Contents 63-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin CN
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei