00 21 42 | Knipex

VDE electrician's toolbox, 63 pieces, Knipex, 00 21 42

Order No.: 05L9810
EAN: 4003773084228
MPN:
00 21 42
2142
Series: BIG TWIN
00 21 42 Knipex Toolsets Image 1
00 21 42 Knipex Toolsets Image 2
Image may differ
Unit Price (€ / pc.)
1,236.1601 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,236.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,236.1601 €
  • Free-standing in all opening positions thanks to snap-in cover holders with hinge mechanism on both sides, angle freely adjustable
  • Can be opened on one or both sides; bottom tray and cover can be opened independently
  • Label field with two stickers for individual labelling
  • Max. payload: 25 kg
  • Volume: 38 litres
  • Heavy duty ABS material, black
  • Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets
  • Metal hinges
  • Three-digit combination lock for secure locking of the case
  • Two metal tilt locks each for fixing the cover and the base
  • Removable document compartment and removable tool boards made from dirt-repellent PP twin-wall sheets with 13 tool pockets
  • Base tray, height 58 mm, can be subdivided by flexible inserts; cover plate with six large push-in compartments, can be fixed by press button
Technical specifications
Contents 63-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 99908200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei