00 21 50 E | Knipex

Electrician's tool backpack, 23 pieces, Knipex, 00 21 50 E

Order No.: 22L1927
EAN: 4003773089063
MPN:
00 21 50 E
002150E
Series: MODUL X18
00 21 50 E Knipex Toolsets Image 1
00 21 50 E Knipex Toolsets Image 2
00 21 50 E Knipex Toolsets Image 3
00 21 50 E Knipex Toolsets Image 4
Image may differ
Unit Price (€ / pc.)
811.4015 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
811.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
811.4015 €

Tool backpack, 00 21 50 E, Knipex

Features 

  • With fully hinged front and back, removable tool board and padding for your back
  • With two separate inner compartments for tools, measuring instruments, notebook or tablet
  • Durable fabric made of sustainable recycled synthetic fibers, splash-proof and easy to clean
  • Waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high
  • One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories

Content

  • Switch cabinet wrench
  • Crimping pliers
  • Electrical installation pliers
  • 3 Pozidriv screwdrivers (PZ1, PZ2, PZ/S 1)
  • 2 slotted screwdrivers (3.5 mm, 5.5 mm)
  • Side cutter
  • Power side cutter
  • Universal stripping tool
  • Flat round nose pliers
  • 2 spirit levels (68 mm, 30 cm)
  • Electronic Super Knips
  • Wire stripper
  • Needle-nose combination pliers
  • Cutter for plastic pipes and sealing sleeves
  • 22086 Wera 1,5 - 10 mm
  • 101 Picard 300 g
Technical specifications
Contents 23-teilig
ESD protection No
1000V Insulated No
Logistics
Country of origin EU
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes