97 91 04 V01 | Knipex
Photovoltaic assembly tool kit, 7 pieces, Knipex, 97 91 04 V01
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Tool case, 97 91 04 V01, Knipex
Tool case for solar cable connectors MC4 2,5 - 6 mm² (Multi-Contact).
Features
- With tools for photovoltaics
- Foam insert with recesses for tools, crimping dies and locators
- Shock-resistant plastic case
Content
- Wire stripper 1,5 - 6 mm²
- Cable shears 15 mm
- Crimping pliers
- Crimping die 2,5 - 6 mm²
- Positioning aid
- Assembly set for solar connector MC4
Technical specifications
Contents | 7-teilig | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |